text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DM537447

14 AWG Female Socket Gold Solder Cup Machined D-Sub Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Amphenol Communications Solutions L17DM537447 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Operating Temp Range: -55°C to +155°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.60
USD
Quantity
Unit Price
10
$2.96
25
$2.92
75
$2.88
150
$2.85
400+
$2.78
Product Variant Information section