text.skipToContent text.skipToNavigation

Manufacturer Part #

1-102153-0

AMPMODU 50 Position Dual Row 0.1 Inch Through-Hole Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-102153-0 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
390
Multiple Of:
390
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,372.80
USD
Quantity
Unit Price
390+
$3.52
Product Variant Information section