Manufacturer Part #
1-103634-3
14 Position Single Row 2.54 mm Male Pin Right Angle Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-103634-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
02/05/2026
Details and Download
Product Description: HEADER ASSY, AMPMODU MTE AND RCPT ASSY, AMPMODU MTEKind of Change:Status ChangeGeneral Description of ChangesDiscontinuance of products with no sales and lead versionsReason for Changes:Product portfolio rationalization and transition to lead free versions.Last Order Date (Obsolete Parts Only):21-JAN-2027Last Ship Date of Changed Items (Obsolete Parts Only):21-MAR-2027
Part Status:
Active
Active
TE Connectivity 1-103634-3 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
14
$2.00
56
$1.96
210
$1.93
350
$1.92
700+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
PCB Mount