Manufacturer Part #
1-640389-3
MTA-156 13 Position Single Row Through-Hole Right Angle Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-640389-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-640389-3 - Technical Attributes
Attributes Table
| No of Positions: | 13 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The 1-640389-3 is a MTA-156 13 Position Single Row Through-Hole Straight Wire to Board Header
Product Features:
- Connector Type = Header
- Product Line = MTA-156
- PCB Mounting Orientation = Right Angle
- Right Angle Bending Side = Front
- PCB Mount Retention = Without
- Mating Connector Lock = With
- Four Points of Contact = Without
- Shrouded = No
- Mounting Ears = Without
- Mating Connector Lock Type = Friction Lock
- Post Size (mm [in]) = 1.14 [.045]
- Number of Positions = 13
- Centerline (mm [in]) = 3.96 [0.156]
- Narrow = No
- Post Number(s) Omitted = None
- Solder Tail Contact Material = Copper Alloy
- Contact Type = Pin
- Contact Shape = Square
- Contact Plating, Mating Area, Material = Tin
- Contact Base Material = Copper Alloy
- Connector Style = Plug
- Housing Color = White
- Mating Alignment = Without
- UL Flammability Rating = UL 94V-0
- Housing Material = Polyester
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.63
500
$0.62
750
$0.615
1,250
$0.61
2,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole