text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770858-1

Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
TE Connectivity 1-770858-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,133
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.70
USD
Quantity
Unit Price
10
$3.77
25
$3.72
50
$3.69
150
$3.63
300+
$3.55
Product Variant Information section