text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794065-0

Mini-Universal MATE-N-LOK 8 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TE Connectivity 1-794065-0 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,023
USA:
1,023
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
50
$1.36
125
$1.34
300
$1.33
750+
$1.30
Product Variant Information section