Manufacturer Part #
1-86479-7
AMPMODU 22 Position Dual Row Right Angle Standard Header Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-86479-7 - Technical Attributes
Attributes Table
| No of Positions: | 22 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | PCB Mount |
Features & Applications
The 1-86479-7 is a AMPMODU 22 Position Dual Row Right Angle Standard Header Pin .
Product Specification:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Through Hole Contact Termination Type
- Number of Positions are 22
- Centreline is 2.54 mm [0.100 in]
- With Mating Retention
- Nylon Housing Material
View the 1-86479 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
25
$8.84
50
$8.78
75
$8.75
100
$8.73
125+
$8.66
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
PCB Mount