text.skipToContent text.skipToNavigation

Manufacturer Part #

139159003101116

9159 Series White 3 Way 3 mm Surface Mount Vertical Plug Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 139159003101116 - Technical Attributes
Attributes Table
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 5A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: White
Mounting Method: Surface Mount
Features & Applications

The 139159003101116 is a part of 9159 Series 3 Position Vertical Surface Mount Lighting Plug Connector.

The AVX developed  the 9159 Series of SMT connectors  for co-planar PCB mating  for  the  challenging  Solid  State  Lighting  (SSL)  market.  These connectors needed to be small, low in height, carry up to 3 Amps/contact and then function up to 125C for extended periods. This application has
been very unique to the SSL market where PCB’s are stacked end-to-end to  create  linear  strip  lighting  in  everything  from  office  to  transportation applications  where  products  are  exposed  to  harsh  mechanical  and environmental environments.

Features:

  • Single sided SMT RoHS solder attachment;
  • Centrally located pick & place cap for easy placement
  • Gold plated BeCu contact system for high reliability in harsh environments
  • Standard color is white with optional black for specific applications

Applications:

  • Allows assembly of PCB’s at right angles
  • Accepts 24-9159 IDC wired/cabled socket

View the available 9159 series of Plug Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,904.00
USD
Quantity
Unit Price
700
$0.705
1,400
$0.69
2,100
$0.685
2,800+
$0.68
Product Variant Information section