text.skipToContent text.skipToNavigation

Manufacturer Part #

1410188-3

7 Row 112 Position 16 Column Shrouded Right Angle Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1410188-3 - Technical Attributes
Attributes Table
No of Positions: 112
Pitch: 1.8 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: LCP
No of Rows: 7
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$15,382.08
USD
Quantity
Unit Price
144+
$106.82
Product Variant Information section