text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1586039-4

VAL-U-LOK 24 Position 4.2 mm Pitch Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1586039-4 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 4.2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Ramp
Color: Natural
Mounting Method: Through Hole
Features & Applications
The 2-1586039-4 is a VAL-U-LOK 24 Position Through-Hole Dual Row Straight Pin Header .

Features:

  • Wire to Board use type Application
  • Connector
  • Plug Connector
  • VAL-U-LOK Product line
  • wire/Cable size is 16 – 26 AWG, 0.12 – 1.4 mm²
  • Centreline is 4.20 mm [0.165 in]
  • Discrete Wire Wire/Cable type

View the 2-1586039 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1050
Multiple Of:
1050
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$761.25
USD
Quantity
Unit Price
1,050
$0.725
2,100+
$0.71
Product Variant Information section