text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5177986-1

40 Position Dual Row 0.8mm Free Height Vertical Mount Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-5177986-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,423.00
USD
Quantity
Unit Price
2,100+
$1.63
Product Variant Information section