text.skipToContent text.skipToNavigation

Manufacturer Part #

2-640503-2

15 Positions 3 Row 4.20 mm Pitch Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-640503-2 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 4.2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 6A
Material: Polyamide
No of Rows: 3
Gender: Male
Type: Board to Cable/Wire
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$42,496.00
USD
Quantity
Unit Price
1
$27.89
4
$27.50
15
$27.14
25
$27.00
50+
$26.56
Product Variant Information section