text.skipToContent text.skipToNavigation

Manufacturer Part #

2132230-6

6 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2132230-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,784.00
USD
Quantity
Unit Price
8,000+
$0.174
Product Variant Information section