text.skipToContent text.skipToNavigation

Manufacturer Part #

25SH-B-03-TS

3 Position 2.54 mm Vertical Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Adam Tech 25SH-B-03-TS - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.50 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Mating Type: Friction Lock
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.20
USD
Quantity
Unit Price
1,000
$0.0332
3,000
$0.0324
10,000
$0.0315
20,000
$0.031
40,000+
$0.03
Product Variant Information section