Manufacturer Part #
3-641119-2
MTA-156 2 Position Single Row Through-Hole Straight Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-641119-2 - Product Specification
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
TE Connectivity 3-641119-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The 3-641119-2 is a MTA-156 series 2 Position Through-Hole Single Row Straight Wire to Board Header .
Product Features:
- Connector
- MTA-156 Product Line
- Header
- Connector Style = Plug
- Contact Type = Pin
- Number of Positions are 2
- Centreline is 3.96 mm [0.156 in]
- Applies to Printed circuit Board
- Wire to Board Application Use
View the MTA 156 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,250
$0.63
2,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1250 per Bag
Mounting Method:
Through Hole