Manufacturer Part #
5-103904-4
5 MTE HDR SRRA LATCH W/HLDWN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2026 | ||||||||||
TE Connectivity 5-103904-4 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:MTE Header LatchKind of Change:MaterialGeneral Description of ChangesBefore: (1) Current localized Gold Plating: 0.76 Micrometers(30microinches)Au plating on contact area. (2) Current localized Gold Plating: 0.38 Micrometers(15microinches)Au plating on contact area. After: (1) New localized Gold Plating: 0.66 Micrometers(26microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area. (2) New localized Gold Plating : 0.28 Micrometers(11microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area.Reason for Changes:Product Improvement - Optimization of Plating and reduction of CO2 emissions for MTE Header (Au plating to PdNi+Au flash plating)First Ship Date of Changed Items (Changed Parts Only): 30-NOV-2026
Part Status:
TE Connectivity 5-103904-4 - Technical Attributes
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | 65°C to 105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole