text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104071-1

AMPMODU 10 Position 1.27 mm Pitch Single Row Vertical Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 5-104071-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,848
USA:
1,848
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$41.44
USD
Quantity
Unit Price
28
$1.48
84
$1.46
280
$1.44
560
$1.43
1,120+
$1.40
Product Variant Information section