text.skipToContent text.skipToNavigation

Manufacturer Part #

50P6.0-JMDSS-G-1-TF(LF)(SN)

JMD Series 50 Position 0.5 mm Top Entry Board-To-Board Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 50P6.0-JMDSS-G-1-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Surface Mount
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Type: Board to Board
Insulation Resistance: 50MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,665.00
USD
Quantity
Unit Price
1,500+
$1.11
Product Variant Information section