text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103639-3

14 MTE HDR SRST LATCH .100CL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 6-103639-3 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
28
Multiple Of:
14
Total
$32.76
USD
Quantity
Unit Price
28
$1.17
70
$1.16
280
$1.14
560
$1.13
1,400+
$1.11
Product Variant Information section