text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104186-1

AMPMODU 20 Position Single Row Right Angle .050 x .100 Header Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104186-1 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Unshrouded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2860
Multiple Of:
20
Total
$7,579.00
USD
Quantity
Unit Price
20
$2.80
60
$2.76
100
$2.74
400
$2.69
600+
$2.65
Product Variant Information section