text.skipToContent text.skipToNavigation

Manufacturer Part #

68000-200HLF

Unshrouded Header HDR 1 POS 2.54mm Solder ST Top Entry Thru-Hole

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 68000-200HLF - Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
36000
Multiple Of:
36000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$878.40
USD
Quantity
Unit Price
36,000+
$0.0244
Product Variant Information section