Manufacturer Part #
769-668/003-000
8 Position 5 mm Spacing Right Angle With Fixing Flange Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 769-668/003-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 769-668/003-000 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Voltage Rating: | 250V |
| Current Rating: | 32A |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Color: | Grey |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.90
10
$4.78
30
$4.70
75
$4.64
200+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole