text.skipToContent text.skipToNavigation

Manufacturer Part #

BCSS-220-S-02-GT-LF

BCSS-2 Series Single Row 20 Position 2 mm Pitch Box Contact Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BCSS-220-S-02-GT-LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Female
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
87
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.31
USD
Quantity
Unit Price
1
$1.15
30
$1.13
100
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section