text.skipToContent text.skipToNavigation

Manufacturer Part #

BM10B-SRSS-TB(LF)(SN)

SR Series 1.0 mm Pitch 10 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
JST BM10B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The BM10B-SRSS-TB(LF)(SN) is a part of SR Series 10 position 1.0 mm pitch Wire to Board Top Entry Surface mount shrouded Header Crimp style Connector.

Features:

  • Compact insulation displacement connector
  • Header designed for vacumm pick and place robotics
  • Twin U-slot insulation displacement section
  • 3-point grip construction

Product Specifications:

  • Pitch: 1.0 mm 
  • Current rating: 0.7 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M ?

View the Complete SR Series of Connectors

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$727.50
USD
Quantity
Unit Price
1,500
$0.485
3,000+
$0.475
Product Variant Information section