text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-10DP-2DSA(24)

DF11 Series 10 Position 2 mm Pitch Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Hirose Electric DF11-10DP-2DSA(24) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-10DP-2DSA(24) is a board mounting, ten (10) position, straight, double row pin header.  There is a 2mm contact pitch and through-hole contact style. The header is built for Low insertion/extraction force with a Tin plated contact mating area.  The connector is rated for  max 2 AMPS.

Pricing Section
Global Stock:
3,030
USA:
3,030
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Unit Price
1
$0.29
100
$0.28
300
$0.275
1,000
$0.27
3,000+
$0.26
Product Variant Information section