text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-6P-1.25V(76)

Connector Header Surface Mount 6 position 0.049" (1.25mm)

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13-6P-1.25V(76) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Detent Latch
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.18
USD
Quantity
Unit Price
1
$0.62
40
$0.61
150
$0.59
400
$0.58
1,500+
$0.55
Product Variant Information section