Manufacturer Part #
DF51A-18DP-2DSA
DF51 Series 2 Row 18 Position 2 mm No Guide Boss Straight Tin Plated Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51A-18DP-2DSA - Product Specification
Hirose Electric DF51A-18DP-2DSA - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.545
300
$0.535
500
$0.53
2,000
$0.51
3,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole