text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-80P/8-SV1(91)

80 Position Dual Row 0.5 mm Board Mount Header with Locating Boss

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX10A-80P/8-SV1(91) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 50V
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 100MΩ
Mounting Method: PCB Mount
Features & Applications

Hirose has introduced the FX10, a series of board-to-board connectors that support a data transmission rate of >15Gbits/s. The FX10 series is intended for use in systems that need multiple stacking connectors on the same board.

APPLICATIONS
• Telecoms equipment
• Computers and servers
• Networking equipment
• Data centers

FEATURES
• 0.3A maximum current rating
• 0.5mm pitch
• 50V voltage rating
• 50 mating cycles
• Operating-temperature range: -55°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,550.00
USD
Quantity
Unit Price
1,000+
$3.55
Product Variant Information section