text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB041VWTC-RC

4 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB041VWTC-RC - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Termination: Surface Mount
Type: Header
Features & Applications

The GRPB041VWTC-RC is a 4 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header having Operating Temperature : -40°C to +105°C

Specifications:

  • Operating Temperature: -40°C to +105°C
  • Processing Temperature:260°C FOR 10 Sec. MAX
  • 1 amp current rating per contact

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the GRPB041 series of Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,024
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
5,000+
$0.225
Product Variant Information section