text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB081VWTC-RC

1 Row 48 Position Right Angle Header SMT

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Sullins GRPB081VWTC-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The GRPB081VWTC-RC is a Nylon, 9-T 1.27 mm 8 position Single Row Surface mount Pin 1 Left Male Header . Its operating Temperature Ranges from -40°C to +105°C and Processing Temperature 260 C for 10 sec Max.

Specifications:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete GRPB Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section