text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SFBN

36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36SFBN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
3 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$735.00
USD
Quantity
Unit Price
500
$1.47
1,000+
$1.45
Product Variant Information section