text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SZAN

36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36SZAN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,014
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$74.00
USD
Quantity
Unit Price
1
$1.50
30
$1.48
100
$1.45
250
$1.44
750+
$1.40
Product Variant Information section