text.skipToContent text.skipToNavigation

Référence fabricant

PH1-04-UA-HT

PH Series 4 Position 2.54 mm Through-Hole Single Row Straight Header (High Temp)

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Adam Tech PH1-04-UA-HT - Caractéristiques techniques
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Pin Headers
Fonctionnalités et applications

The PH1-04-UA-HT is a part of PH1 series 4 position straight header. It has an operating temperature ranging from -40°C to +105°C.

The PH Series .100" Pin Headers offer a full range headers in a variety of configurations including Single, Dual and Three rows, Straight or Right Angle in Thru-Hole or SMT mounting. Their close tolerance .025" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:

  • Single, Dual or Three Row
  • Tin, gold or selective gold plating options
  • Thru-hole or SMT mounting
  • Stacked and Custom length versions available
  • Versatile Breakaway design
  • Hi Temp Insulator available

View the complete PH1 series of pin header

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
23,60 $
USD
Quantité
Prix unitaire
1 000
$0.0236
4 000
$0.0229
15 000
$0.0222
25 000
$0.022
50 000+
$0.0212
Product Variant Information section