Manufacturer Part #
PH2-14-TA
PH Series 14 Position 2.54 mm Pitch Through-Hole Dual Row Straight Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech PH2-14-TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech PH2-14-TA - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
4,000
$0.104
10,000
$0.102
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole