text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH100-LPSE-S16-ST-BK

16 Position Total Single Row 1 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH100-LPSE-S16-ST-BK - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,050
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,880.00
USD
Quantity
Unit Price
1
$2.02
25
$1.98
75
$1.95
200
$1.93
500+
$1.88
Product Variant Information section