Manufacturer Part #
TSHSM-102-D-06-F-V-LF
TSHSM-1 Series 4 Position Dual Row Vertical SMT Terminal Strip Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Major League Electronics TSHSM-102-D-06-F-V-LF - Product Specification
Major League Electronics TSHSM-102-D-06-F-V-LF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Polyester |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Lock |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,759
USA:
3,759
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.096
500
$0.0938
1,500
$0.0912
3,000
$0.0895
10,000+
$0.0847
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
PCB Mount