text.skipToContent text.skipToNavigation

Manufacturer Part #

776164-6

DEUTSCH AMPSEAL 35 Position Triple Row 4 mm Pitch Free Hanging Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776164-6 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Orange
No of Rows: 3
No of Positions: 35
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 776164-6 is a AMPSEAL product Line series of 35 Positions 3 Rows Plug style Socket contact in a Housing Connector. It has a 4.00 mm pitch with free hanging mounting feature.

Product Features:

  • AMPSEALProduct Line
  • Housing Connector
  • Centerline is 4.00 mm [0.157 in]
  • Plug Style
  • Socket Contact
  • Number of Positions are 35
  • Number of Rows are 3
  • Mount is Free Hanging
  • Contact Layout is Staggered

View the AMPSEAL series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$1,612.80
USD
Quantity
Unit Price
140+
$11.52
Product Variant Information section