text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51-4EP-2C

DF51 Series Single Row 4 Position 2 mm Positive Lock Wire to Board In-Line Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51-4EP-2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 4
No of Rows: 1
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Mating Type: Positive Lock
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
200
$0.118
500
$0.116
2,000
$0.114
5,000
$0.112
12,500+
$0.109
Product Variant Information section