Manufacturer Part #
2-111623-6
Amp-Latch 50 Position 2.00 mm Ribbon Cable Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:840 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-111623-6 - Technical Attributes
Attributes Table
| Type: | Cable to Board |
| No of Positions: | 50 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
840+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
840 per Tray
Mounting Method:
Panel Mount