Manufacturer Part #
FCS-50-SG
FCS Series 50 Single Wipe Contacts 2.54 mm Pitch Flat Cable IDC Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Adam Tech FCS-50-SG - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 50 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | IDC |
| Voltage Rating: | 500V |
| Current Rating: | 1A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Female |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.43
150
$0.42
400
$0.41
1,000
$0.405
2,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray
Mounting Method:
Surface Mount