text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-06V

6 Position 2mm Pitch Wire To Wire PAL Connector-White

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST PALR-06V - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Plug
Termination: Crimp
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$67.50
USD
Quantity
Unit Price
1,000
$0.0675
3,000
$0.0656
5,000
$0.0648
15,000
$0.0631
25,000+
$0.0616
Product Variant Information section