text.skipToContent text.skipToNavigation

Manufacturer Part #

SXA-01GW-P0.6

XAD Series 6 Position Single Row 2.5 mm Pitch Disconnectable Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SXA-01GW-P0.6 - Technical Attributes
Attributes Table
Type: Header
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Push Pull
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$400.80
USD
Quantity
Unit Price
8,000
$0.0501
16,000
$0.0493
24,000
$0.0489
32,000
$0.0485
40,000+
$0.0475
Product Variant Information section