text.skipToContent text.skipToNavigation

Manufacturer Part #

YLR-03VF

Connector Housing, YL Series, 3 Position, 300V, 26-16 AWG, No Panel Lock

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST YLR-03VF - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 4.50 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -25°C to +90°C
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Mating Type: Latch Holder
Color: White
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$65.00
USD
Quantity
Unit Price
500
$0.13
1,500
$0.128
2,500
$0.126
7,500
$0.124
12,500+
$0.122
Product Variant Information section