Manufacturer Part #
3-109-557
DG12 Series 2A 250V Standard Version Screw-on A Power Entry Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3-109-557 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3-109-557 - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-C14 |
| Gender: | Receptacle, Male Blades - Module |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 2A |
| No of Positions: | 3 |
| Termination Style: | Quick Connect |
| Mounting Style: | Panel Mount |
| Fused: | No |
| Operating Temp Range: | -25°C to +60°C |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$32.06
5
$31.65
25
$31.23
50
$31.06
150+
$30.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Box