text.skipToContent text.skipToNavigation

Manufacturer Part #

3-109-597

DG12 Series 10A 250V Medical Version Panel Mount Power Entry Connector

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-109-597 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Receptacle, Male Blades - Module
Rated Voltage (VAC): 250VAC
Rated Current: 3A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Screw Mount
Fused: No
Operating Temp Range: -25°C to +60°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.90
USD
Quantity
Unit Price
1
$32.90
5
$32.45
20
$32.07
50
$31.82
125+
$31.34
Product Variant Information section