Manufacturer Part #
09140035001
Han-Modular Series 3 Position Push-In Termination Male Connector Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09140035001 - Technical Attributes
Attributes Table
| Gender: | Male |
| No of Positions: | 3 |
| Termination Style: | Plug-In |
| Voltage Rating: | 690V |
| Current Rating: | 40A |
| Operating Temperature: | -40°C to +125°C |
| Color: | Grey |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2
$18.28
8
$18.05
20
$17.90
50
$17.75
80+
$17.52
Product Variant Information section
Available Packaging
Package Qty:
2 per Bag