text.skipToContent text.skipToNavigation

Manufacturer Part #

09185506813

Dual Row 50 Position 2.54 mm Pitch Strain Relief Female Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 09185506813 is a  Flat cable insulation displacement, 50 contacts Female Connector.

Features:

  • Termination : Flat cable insulation displacement
  • Connector size : 50 contacts
  • IDC strain relief clamp : With strain relief
  • Cover : With an open end cover
  • Centre polarization : With central polarisation
  • Performance level : Performance level 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
100
$2.60
200
$2.58
300
$2.56
400
$2.55
500+
$2.52
Product Variant Information section