Manufacturer Part #
AT04-4P-PM13
4 Position Receptacle, Pin, Nickel, Self-Threading,, Self-Threading, Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT04-4P-PM13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT04-4P-PM13 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 12 |
| No of Rows: | 2 |
| Contact Termination: | Male/Pin Crimp |
| Gender: | Male |
| Termination: | Crimp |
| Color: | Grey |
| Fastening Type: | Latch Holder |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.75
20
$2.69
50
$2.66
150
$2.62
400+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Box