text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-4S-EC01

4-Way Plug, Female Connector with End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Sine Systems AT06-4S-EC01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,754
USA:
1,754
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
20
$1.05
50
$1.02
150
$0.995
300
$0.975
1,000+
$0.93
Product Variant Information section