Manufacturer Part #
DF22A-3EP-7.92C
3 Rectangular Connectors - Housings Plug Beige
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF22A-3EP-7.92C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF22A-3EP-7.92C - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| No of Positions: | 3 |
| No of Rows: | 1 |
| Gender: | Male |
| Pitch: | 7.92 mm |
| Termination: | Crimp |
| Color: | Beige |
| Fastening Type: | Latch Holder |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.315
100
$0.31
300
$0.30
1,000
$0.295
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount